+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC77-5.0MCTTR

IC: temperature sensor; digital; -55÷125°C; SOT23-5; SMD; 2.7÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC77-5.0MCTTR
TME Symbol:
TC77-5.0MCTTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-55...125°C
Case
SOT23-5
Mounting
SMD
Operating voltage
2.7...5.5V
Tolerance
0,5°C
Temperature measurement accuracy
±1%
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • serial
Gross weight0.169 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC77-5.0MCTTR
36 in TME stock
Net price for quantities from 1 pcs - 1.37 GBPGross price for quantities from 1 pcs - 1.64 GBP
Net price for quantities from 10 pcs - 1.25 GBPGross price for quantities from 10 pcs - 1.50 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs