+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC8020K6-G

Transistor: N/P-MOSFET x6; unipolar; 200/-200V; 3.2/-2.8A; VQFN56


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC8020K6-G
TME Symbol:
TC8020K6-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N/P-MOSFET x6
Polarisation
unipolar
Drain-source voltage
200/-200V
Drain current
3.2/-2.8A
Case
VQFN56
On-state resistance
8/9.5Ω
Mounting
SMD
Kind of package
in-tray
Kind of channel
enhancement
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multi channel transistors MICROCHIP TECHNOLOGY,
*
TC8020K6-G
0 in TME stock
Net price for quantities from 250 pcs - 7.80 USDGross price for quantities from 250 pcs - 9.35 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.