+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC850CPL

IC: A/D converter; Ch: 1; 40sps; 5V; DIP40; IN: differential; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC850CPL
TME Symbol:
TC850CPL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Sampling speed
40sps
Operating voltage
5V
Case
DIP40
Mounting
THT
Interface
parallel
Operating temperature
0...70°C
Kind of input
differential
Kind of package
tube
Manufacturer standard package
10pcs.
Gross weight5.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC850CPL
0 in TME stock
Net price for quantities from 20 pcs - 38.14 EURGross price for quantities from 20 pcs - 45.76 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.