+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TC913BCOA

IC: operational amplifier; 1.5MHz; Ch: 2; 6.5÷16VDC; SO8; 120dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC913BCOA
TME Symbol:
TC913BCOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6.5...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
2.5V/μs
Open-loop gain
120dB
Integrated circuit features
auto-zero
Quiescent current
1.1mA
Input offset voltage
30µV
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
TC913BCOA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.45 EURGross price for quantities from 1 pcs - 6.54 EUR
Net price for quantities from 10 pcs - 5.08 EURGross price for quantities from 10 pcs - 6.09 EUR
Net price for quantities from 25 pcs - 4.55 EURGross price for quantities from 25 pcs - 5.46 EUR
Net price for quantities from 50 pcs - 3.77 EURGross price for quantities from 50 pcs - 4.53 EUR
Net price for quantities from 100 pcs - 3.34 EURGross price for quantities from 100 pcs - 4.00 EUR
Packaging method by the manufacturer:Tube = 100 pcs