+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC913BCPA

IC: operational amplifier; 1.5MHz; Ch: 2; 6.5÷16VDC; DIP8; 120dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC913BCPA
TME Symbol:
TC913BCPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
2
Mounting
THT
Voltage supply range
6.5...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
2.5V/μs
Open-loop gain
120dB
Integrated circuit features
auto-zero
Quiescent current
1.1mA
Input offset voltage
30µV
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
TC913BCPA
120 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.13 EURGross price for quantities from 1 pcs - 7.36 EUR
Net price for quantities from 10 pcs - 4.56 EURGross price for quantities from 10 pcs - 5.47 EUR
Net price for quantities from 60 pcs - 4.30 EURGross price for quantities from 60 pcs - 5.16 EUR
Packaging method by the manufacturer:Tube = 60 pcs