+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TC962COE713

IC: PMIC; Uin: 3V; Uoper: 3÷18V; Uout: -18÷-3V; charge pump; 97%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC962COE713
TME Symbol:
TC962COE713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
3V
Operating voltage
3...18V
Output voltage
-18...-3V
Output current
80mA
Frequency
24kHz
Mounting
SMD
Topology
charge pump
Operating temperature
0...70°C
Efficiency
97%
Application
automotive industry
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 3...18V
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC962COE713
0 in TME stock
Net price for quantities from 1000 pcs - 2.55 EURGross price for quantities from 1000 pcs - 3.06 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.