+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC962CPA

PMIC; DC/DC converter; Uin: 3÷18VDC; Uout: -3÷-18VDC; 0.08A; DIP8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC962CPA
TME Symbol:
TC962CPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...18V DC
Output voltage
-3...-18V DC
Output current
80mA
Case
DIP8
Mounting
THT
Frequency
12...24kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Operating current
0.19mA
Manufacturer standard package
60pcs.
Gross weight0.512 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC962CPA
134 in TME stock
Net price for quantities from 1 pcs - 2.45 EURGross price for quantities from 1 pcs - 2.94 EUR
Net price for quantities from 60 pcs - 2.12 EURGross price for quantities from 60 pcs - 2.54 EUR
Net price for quantities from 120 pcs - 2.03 EURGross price for quantities from 120 pcs - 2.45 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 60 pcs