+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC962EPA

IC: PMIC; Uin: 3V; Uoper: 3÷18V; Uout: -18÷-3V; DIP8; charge pump

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC962EPA
TME Symbol:
TC962EPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
3V
Operating voltage
3...18V
Output voltage
-18...-3V
Output current
80mA
Frequency
24kHz
Mounting
THT
Case
DIP8
Topology
charge pump
Operating temperature
-40...85°C
Efficiency
97%
Application
automotive industry
Kind of package
tube
Manufacturer standard package
60pcs.
Supply voltage
  • 3...18V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC962EPA
0 in TME stock
Net price for quantities from 180 pcs - 3.14 USDGross price for quantities from 180 pcs - 3.76 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 180.
Multiplicity: 60.