+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCA4311ADR

IC: interface; I/O expander; 2.7÷5.5VDC; I2C,SMBus; SMD; SOIC8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA4311ADR
TME Symbol:
TCA4311ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Frequency
400kHz
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA4311ADR
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 250 pcs - 1.23 USDGross price for quantities from 250 pcs - 1.48 USD
Net price for quantities from 2500 pcs - 1.13 USDGross price for quantities from 2500 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)