+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCA6408ARGTR

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; VQFN16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA6408ARGTR
TME Symbol:
TCA6408ARGTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
VQFN16
Operating temperature
-40...85°C
Frequency
400kHz
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA6408ARGTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.04 GBPGross price for quantities from 1 pcs - 1.26 GBP
Net price for quantities from 10 pcs - 0.76 GBPGross price for quantities from 10 pcs - 0.91 GBP
Net price for quantities from 25 pcs - 0.69 GBPGross price for quantities from 25 pcs - 0.83 GBP
Net price for quantities from 50 pcs - 0.67 GBPGross price for quantities from 50 pcs - 0.80 GBP
Net price for quantities from 100 pcs - 0.64 GBPGross price for quantities from 100 pcs - 0.77 GBP
Net price for quantities from 250 pcs - 0.62 GBPGross price for quantities from 250 pcs - 0.74 GBP
Net price for quantities from 500 pcs - 0.59 GBPGross price for quantities from 500 pcs - 0.71 GBP
Net price for quantities from 6000 pcs - 0.56 GBPGross price for quantities from 6000 pcs - 0.67 GBP