+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCA6418EYFPR

IC: interface; I/O expander; 1.65÷3.6VDC; I2C,SMBus; SMD; DSBGA25

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA6418EYFPR
TME Symbol:
TCA6418EYFPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
DSBGA25
Operating temperature
-40...85°C
Frequency
1MHz
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA6418EYFPR
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.