+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCA9534DWR

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; SO16-W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA9534DWR
TME Symbol:
TCA9534DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SO16-W
Operating temperature
-40...85°C
Number of channels
8
Kind of package
reel, tape
Frequency
400kHz
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA9534DWR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 200 pcs - 0.76 USDGross price for quantities from 200 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.88 USD