+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCA9543APWR

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA9543APWR
TME Symbol:
TCA9543APWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Number of channels
2
Kind of package
reel, tape
Kind of channel
bidirectional
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA9543APWR
0 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 1.03 EUR
Net price for quantities from 5 pcs - 0.75 EURGross price for quantities from 5 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.83 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.73 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.