+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN1042GDRBRQ1

IC: CAN transceiver; 5Mbps; 4.5÷5.5VDC; VSON8; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN1042GDRBRQ1
TME Symbol:
TCAN1042GDRBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
VSON8
Mounting
SMD
Operating temperature
-55...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 4.5...5.5V DC
Gross weight1.2 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN1042GDRBRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.45 USDGross price for quantities from 3000 pcs - 1.73 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.