+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN1042HGVDR

IC: CAN transceiver; 5Mbps; 4.5÷5.5VDC; SOIC8; -55÷125°C; 45mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN1042HGVDR
TME Symbol:
TCAN1042HGVDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-55...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
DC supply current
45mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN1042HGVDR
0 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 5 pcs - 1.38 EURGross price for quantities from 5 pcs - 1.65 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.51 EUR
Net price for quantities from 25 pcs - 1.11 EURGross price for quantities from 25 pcs - 1.33 EUR
Net price for quantities from 50 pcs - 1.01 EURGross price for quantities from 50 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 0.94 EURGross price for quantities from 100 pcs - 1.12 EUR
Net price for quantities from 125 pcs - 0.91 EURGross price for quantities from 125 pcs - 1.09 EUR
Net price for quantities from 250 pcs - 0.87 EURGross price for quantities from 250 pcs - 1.03 EUR
Net price for quantities from 2500 pcs - 0.79 EURGross price for quantities from 2500 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.