+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN1042HVDR

IC: CAN transceiver; 2Mbps; 4.5÷5.5VDC; SOIC8; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN1042HVDR
TME Symbol:
TCAN1042HVDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
2Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-55...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN1042HVDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 125 pcs - 1.41 USDGross price for quantities from 125 pcs - 1.70 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.56 USD
Net price for quantities from 2500 pcs - 1.21 USDGross price for quantities from 2500 pcs - 1.45 USD