+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN1043DQ1

IC: CAN transceiver; 2Mbps; 4.5÷5.5VDC; SOIC14; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN1043DQ1
TME Symbol:
TCAN1043DQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
2Mbps
Case
SOIC14
Mounting
SMD
Operating temperature
-55...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN1043DQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.88 EUR
Net price for quantities from 5 pcs - 2.05 EURGross price for quantities from 5 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 1.88 EURGross price for quantities from 10 pcs - 2.26 EUR
Net price for quantities from 25 pcs - 1.69 EURGross price for quantities from 25 pcs - 2.03 EUR
Net price for quantities from 50 pcs - 1.67 EURGross price for quantities from 50 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.