+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN1044VDDFR

IC: CAN transceiver; 8Mbps; 4.5÷5.5VDC; SOT23-THN-8; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN1044VDDFR
TME Symbol:
TCAN1044VDDFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
8Mbps
Case
SOT23-THN-8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN1044VDDFR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 GBPGross price for quantities from 1 pcs - 1.01 GBP
Net price for quantities from 10 pcs - 0.61 GBPGross price for quantities from 10 pcs - 0.73 GBP
Net price for quantities from 25 pcs - 0.55 GBPGross price for quantities from 25 pcs - 0.66 GBP
Net price for quantities from 100 pcs - 0.49 GBPGross price for quantities from 100 pcs - 0.58 GBP
Net price for quantities from 250 pcs - 0.46 GBPGross price for quantities from 250 pcs - 0.55 GBP
Net price for quantities from 500 pcs - 0.44 GBPGross price for quantities from 500 pcs - 0.53 GBP
Net price for quantities from 3000 pcs - 0.43 GBPGross price for quantities from 3000 pcs - 0.51 GBP