+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN330GDCNT

IC: CAN transceiver; 5Mbps; 3÷3.6VDC; SOT23; -40÷125°C; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN330GDCNT
TME Symbol:
TCAN330GDCNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SOT23
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.1 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN330GDCNT
0 in TME stock
Net price for quantities from 250 pcs - 2.48 EURGross price for quantities from 250 pcs - 2.97 EUR
No. of pieces (Multiplicity: 250)