+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN332GDCNT

IC: CAN transceiver; 5Mbps; 3÷3.6VDC; SOT23; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN332GDCNT
TME Symbol:
TCAN332GDCNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SOT23
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN332GDCNT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order