+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN334GDCNR

IC: CAN transceiver; 5Mbps; 3÷3.6VDC; SOT23-8; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN334GDCNR
TME Symbol:
TCAN334GDCNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SOT23-8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN334GDCNR
0 in TME stock
Net price for quantities from 1 pcs - 2.12 GBPGross price for quantities from 1 pcs - 2.54 GBP
Net price for quantities from 10 pcs - 1.58 GBPGross price for quantities from 10 pcs - 1.90 GBP
Net price for quantities from 25 pcs - 1.47 GBPGross price for quantities from 25 pcs - 1.76 GBP
Net price for quantities from 100 pcs - 1.32 GBPGross price for quantities from 100 pcs - 1.58 GBP
Net price for quantities from 250 pcs - 1.22 GBPGross price for quantities from 250 pcs - 1.47 GBP
Net price for quantities from 500 pcs - 1.20 GBPGross price for quantities from 500 pcs - 1.43 GBP
No. of pieces (Multiplicity: 1)