+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN337GDCNT

IC: CAN transceiver; 5Mbps; 3÷3.6VDC; SOT23-8; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN337GDCNT
TME Symbol:
TCAN337GDCNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SOT23-8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN337GDCNT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 3.28 EUR
Net price for quantities from 5 pcs - 2.34 EURGross price for quantities from 5 pcs - 2.81 EUR
Net price for quantities from 10 pcs - 2.12 EURGross price for quantities from 10 pcs - 2.54 EUR
Net price for quantities from 25 pcs - 1.87 EURGross price for quantities from 25 pcs - 2.24 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 2.17 EUR