+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN337GDR

IC: CAN transceiver; 5Mbps; 3÷3.6VDC; SOIC8; -40÷125°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN337GDR
TME Symbol:
TCAN337GDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.103 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN337GDR
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 5 pcs - 4.51 USDGross price for quantities from 5 pcs - 5.41 USD
Net price for quantities from 25 pcs - 4.14 USDGross price for quantities from 25 pcs - 4.96 USD
Net price for quantities from 100 pcs - 3.53 USDGross price for quantities from 100 pcs - 4.24 USD
Net price for quantities from 250 pcs - 2.94 USDGross price for quantities from 250 pcs - 3.53 USD