+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA2180-HD

Needle: plastic; L: 2"; straight,conical; 1/4"; HDPE; 3.17mm


Manufacturer: Techcon

Manufacturer part number:
EA2180-HD
TME Symbol:
TCH-EA2180-HD

Specification

Manufacturer
Techcon
Type of needle
plastic
Length - inch
2"
Shape of needle
conical, straight
Colour
white
Applications of soldering equipment
for dispensing cartridges
Holder socket size - inch
1/4"
Related items
FIS-CART2.5, FIS-CART6, FIS-CART8, FIS-CART12, TCH-EA60C-HD, TCH-EA80C-HD, TCH-EA120C-HD, TCH-EA200C-HD
Material
HDPE
Hole diameter
3.17mm
Gross weight2.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles Techcon,
*
EA2180-HD
10 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs