+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TD120N16SOFHPSA1

Module: diode-thyristor; 1.6kV; 120A; BG-SB20-1; Ufmax: 1.75V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD120N16SOFHPSA1
TME Symbol:
TD120N16SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
120A
Case
BG-SB20-1
Max. forward voltage
1.75V
Max. forward impulse current
2.25kA
Gate current
100mA
Electrical mounting
screw
Max. load current
190A
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD120N16SOFHPSA1
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.40 USDGross price for quantities from 1 pcs - 35.28 USD
Net price for quantities from 2 pcs - 28.02 USDGross price for quantities from 2 pcs - 33.63 USD
Net price for quantities from 5 pcs - 26.19 USDGross price for quantities from 5 pcs - 31.42 USD
Net price for quantities from 12 pcs - 25.12 USDGross price for quantities from 12 pcs - 30.14 USD
Packaging method by the manufacturer:Cardboard = 12 pcs