+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD140N16SOFHPSA1

Module: diode-thyristor; 1.6kV; 140A; BG-PB34SB-1; Ufmax: 1.41V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD140N16SOFHPSA1
TME Symbol:
TD140N16SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
140A
Case
BG-PB34SB-1
Max. forward voltage
1.41V
Max. forward impulse current
4.7kA
Gate current
150mA
Electrical mounting
screw
Max. load current
220A
Mechanical mounting
screw
Gross weight310 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD140N16SOFHPSA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.66 EURGross price for quantities from 1 pcs - 66.80 EUR
Net price for quantities from 3 pcs - 47.85 EURGross price for quantities from 3 pcs - 57.42 EUR
Net price for quantities from 5 pcs - 40.61 EURGross price for quantities from 5 pcs - 48.73 EUR