+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TD160N16SOFHPSA1

Module: diode-thyristor; 1.6kV; 160A; BG-PB34SB-1; Ufmax: 1.82V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD160N16SOFHPSA1
TME Symbol:
TD160N16SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
160A
Case
BG-PB34SB-1
Max. forward voltage
1.82V
Max. forward impulse current
5.2kA
Gate current
145mA
Electrical mounting
FASTON connectors, screw
Max. load current
160A
Mechanical mounting
screw
Gross weight165 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD160N16SOFHPSA1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.07 EURGross price for quantities from 1 pcs - 56.49 EUR
Net price for quantities from 5 pcs - 39.82 EURGross price for quantities from 5 pcs - 47.78 EUR
Net price for quantities from 8 pcs - 38.77 EURGross price for quantities from 8 pcs - 46.52 EUR