+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD190N18SOF

Module: diode-thyristor; 1.8kV; 190A; BG-PB34SB-1; Ufmax: 1.52V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD190N18SOF
TME Symbol:
TD190N18SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
190A
Case
BG-PB34SB-1
Max. forward voltage
1.52V
Max. forward impulse current
5.2kA
Gate current
145mA
Electrical mounting
FASTON connectors, screw
Max. load current
190A
Mechanical mounting
screw
Gross weight165 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD190N18SOF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 71.81 EURGross price for quantities from 1 pcs - 86.17 EUR
Net price for quantities from 3 pcs - 63.50 EURGross price for quantities from 3 pcs - 76.20 EUR
Net price for quantities from 8 pcs - 57.00 EURGross price for quantities from 8 pcs - 68.41 EUR