+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD2420Q

Relay: solid state; 20A; Uswitch: 24÷280VAC; 1-phase,4-channels


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
TD2420Q
TME Symbol:
TD2420Q

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...15V DC
Max. operating current
20A
Switched voltage
24...280V AC
Relay variant
1-phase, 4-channels
Mounting
on panel
Switching method
zero voltage switching
Body dimensions
45.7x58.4x31.1mm
IP rating
IP00
Manufacturer series
Quad
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
TD2420Q
0 in TME stock
Net price for quantities from 1 pcs - 399.91 EURGross price for quantities from 1 pcs - 479.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.