+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD280N16SOFHPSA1

Module: diode-thyristor; 1.6kV; 280A; BG-PB50SB-1; Ufmax: 1.77V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD280N16SOFHPSA1
TME Symbol:
TD280N16SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
280A
Case
BG-PB50SB-1
Max. forward voltage
1.77V
Max. forward impulse current
9kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
280A
Mechanical mounting
screw
Gross weight370 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD280N16SOFHPSA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 123.63 USDGross price for quantities from 1 pcs - 148.36 USD