+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD310ID

IC: driver; H-bridge; IGBT gate driver,MOSFET gate driver; SO16


Manufacturer: STMicroelectronics

Manufacturer part number:
TD310ID
TME Symbol:
TD310ID

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
IGBT gate driver, MOSFET gate driver
Case
SO16
Output current
0.6A
Output voltage
5V
Number of channels
3
DC supply current
2mA
Mounting
SMD
Supply voltage
  • 4...16V
Gross weight0.158 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
TD310ID
47 in TME stock
Net price for quantities from 1 pcs - 2.83 EURGross price for quantities from 1 pcs - 3.39 EUR
Net price for quantities from 5 pcs - 2.41 EURGross price for quantities from 5 pcs - 2.89 EUR
Net price for quantities from 10 pcs - 2.22 EURGross price for quantities from 10 pcs - 2.66 EUR
Net price for quantities from 25 pcs - 1.99 EURGross price for quantities from 25 pcs - 2.39 EUR
Net price for quantities from 50 pcs - 1.89 EURGross price for quantities from 50 pcs - 2.26 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 2.18 EUR
Net price for quantities from 250 pcs - 1.74 EURGross price for quantities from 250 pcs - 2.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs