+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TD350E

IC: driver; IGBT gate driver,MOSFET gate driver; SO14; 1.5A; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
TD350E
TME Symbol:
TD350E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
IGBT gate driver, MOSFET gate driver
Case
SO14
Output current
1.5A
Number of channels
1
Mounting
SMD
Gross weight0.138 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
TD350E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.75 EURGross price for quantities from 1 pcs - 4.49 EUR
Net price for quantities from 5 pcs - 3.23 EURGross price for quantities from 5 pcs - 3.88 EUR
Net price for quantities from 10 pcs - 3.02 EURGross price for quantities from 10 pcs - 3.63 EUR
Packaging method by the manufacturer:
Tube = 50 pcs