+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | audio amplifier | |
Output power | 22W | |
Interface | analog | |
Integrated circuit features | stereo | |
Mounting | THT | |
Number of channels | 2 | |
Amplifier class | B | |
Case | MULTIWATT11 | |
Kind of package | tube |