+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7297

IC: audio amplifier; Pout: 30W; stereo; 6.5÷18VDC; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7297
TME Symbol:
TDA7297

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
30W
Integrated circuit features
stereo
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
MULTIWATT15
Kind of package
tube
Supply voltage
  • 6.5...18V DC
Gross weight5.59 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7297
403 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.24 GBPGross price for quantities from 1 pcs - 3.88 GBP
Net price for quantities from 3 pcs - 3.03 GBPGross price for quantities from 3 pcs - 3.64 GBP
Net price for quantities from 5 pcs - 2.86 GBPGross price for quantities from 5 pcs - 3.43 GBP
Net price for quantities from 10 pcs - 2.55 GBPGross price for quantities from 10 pcs - 3.06 GBP
Net price for quantities from 25 pcs - 2.16 GBPGross price for quantities from 25 pcs - 2.59 GBP
Net price for quantities from 100 pcs - 1.98 GBPGross price for quantities from 100 pcs - 2.38 GBP
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 500 pcs