+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7388

IC: audio amplifier; Pout: 90W; 8÷18VDC; Ch: 4; Amp.class: AB; 4Ω


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7388
TME Symbol:
TDA7388

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
90W
Mounting
THT
Number of channels
4
Amplifier class
AB
Case
FLEXIWATT25
Impedance
4Ω
Kind of package
tube
Supply voltage
  • 8...18V DC
Gross weight7.49 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7388
199 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.29 GBPGross price for quantities from 1 pcs - 3.94 GBP
Net price for quantities from 10 pcs - 2.38 GBPGross price for quantities from 10 pcs - 2.86 GBP
Net price for quantities from 17 pcs - 2.29 GBPGross price for quantities from 17 pcs - 2.75 GBP
Net price for quantities from 34 pcs - 2.21 GBPGross price for quantities from 34 pcs - 2.66 GBP
Net price for quantities from 102 pcs - 2.11 GBPGross price for quantities from 102 pcs - 2.53 GBP
Packaging method by the manufacturer:Tube = 17 pcsCardboard = 357 pcs