+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7850

IC: audio amplifier; Pout: 80W; MOSFET,rail-to-rail output; Ch: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7850
TME Symbol:
TDA7850

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
80W
Mounting
THT
Number of channels
4
Amplifier class
AB
Case
FLEXIWATT25
Impedance
2Ω
Integrated circuit features
  • MOSFET
  • rail-to-rail output
Supply voltage
  • 8...18V DC
Gross weight7.5 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7850
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 17 pcs - 6.14 USDGross price for quantities from 17 pcs - 7.37 USD
Net price for quantities from 102 pcs - 5.87 USDGross price for quantities from 102 pcs - 7.04 USD
Packaging method by the manufacturer:Tube = 17 pcs