+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7851F

IC: audio amplifier; Pout: 75W; I2C; MOSFET,rail-to-rail output


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7851F
TME Symbol:
TDA7851F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
75W
Interface
I2C
Mounting
THT
Number of channels
4
Amplifier class
AB
Case
FLEXIWATT25
Impedance
2Ω
Integrated circuit features
  • MOSFET
  • rail-to-rail output
Supply voltage
  • 8...18V DC
Gross weight7.41 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7851F
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.09 EURGross price for quantities from 1 pcs - 4.91 EUR
Net price for quantities from 10 pcs - 3.15 EURGross price for quantities from 10 pcs - 3.77 EUR
Net price for quantities from 17 pcs - 3.05 EURGross price for quantities from 17 pcs - 3.67 EUR
Net price for quantities from 102 pcs - 2.88 EURGross price for quantities from 102 pcs - 3.46 EUR
Packaging method by the manufacturer:Tube = 17 pcs