+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDE1707BFPT

IC: power switch; high-/low-side,LED driver; 0.5A; Ch: 2; SMD; SO8

Manufacturer: STMicroelectronics

Manufacturer part number:
TDE1707BFPT
TME Symbol:
TDE1707BFPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-/low-side, LED driver
Output current
0.5A
Number of channels
2
Mounting
SMD
Case
SO8
Kind of package
reel, tape
Operating temperature
-25...85°C
Supply voltage
  • 6...48V
Gross weight0.11 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
TDE1707BFPT
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 2 pcs - 4.07 USDGross price for quantities from 2 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs