+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDE1747FPT

IC: driver; relay controller; SO14; 1A; Ch: 1; 8÷45VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
TDE1747FPT
TME Symbol:
TDE1747FPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
relay controller
Case
SO14
Output current
1A
Number of channels
1
Mounting
SMD
Operating temperature
-25...85°C
Operating voltage
8...45V DC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
TDE1747FPT
0 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 25 pcs - 4.01 USDGross price for quantities from 25 pcs - 4.81 USD
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 4.65 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)