+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TDR-16

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 80mΩ; 7Ncm


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
TDR-16
TME Symbol:
TDR-16

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Min. insulation resistance
0.1GΩ
Switching torque
7Ncm
Body dimensions
10x10x6.5mm
Manufacturer series
T/S/Q
Gross weight0.715 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
TDR-16
1819 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 GBPGross price for quantities from 1 pcs - 1.04 GBP
Net price for quantities from 25 pcs - 0.79 GBPGross price for quantities from 25 pcs - 0.95 GBP
Net price for quantities from 50 pcs - 0.74 GBPGross price for quantities from 50 pcs - 0.88 GBP
Net price for quantities from 100 pcs - 0.70 GBPGross price for quantities from 100 pcs - 0.84 GBP
Net price for quantities from 250 pcs - 0.66 GBPGross price for quantities from 250 pcs - 0.79 GBP
Net price for quantities from 500 pcs - 0.61 GBPGross price for quantities from 500 pcs - 0.74 GBP
Packaging method by the manufacturer:Tube = 50 pcs