+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEC 3-0921

Converter: DC/DC; 3W; Uin: 4.5÷13.2VDC; Uout: 5VDC; Uout2: -5VDC

Manufacturer: TRACO POWER

Manufacturer part number:
TEC 3-0921
TME Symbol:
TEC3-0921

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP8
Mounting
THT
Manufacturer series
TEC 3
Body dimensions
21.8x11.2x9.1mm
Efficiency
79%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV
Number of outputs
2
Dimensions
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEC 3-0921
0 in TME stock
Net price for quantities from 1 pcs - 11.58 EURGross price for quantities from 1 pcs - 13.90 EUR
Net price for quantities from 100 pcs - 10.18 EURGross price for quantities from 100 pcs - 12.21 EUR
Net price for quantities from 250 pcs - 9.74 EURGross price for quantities from 250 pcs - 11.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.