+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-CAM3.0

Enclosure: for computer; Raspberry Pi; semi-transparent; X: 73mm

Manufacturer: TEKO

Manufacturer part number:
TEK-CAM3.0
TME Symbol:
TEK-CAM3.0

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi
Body colour
semi-transparent
Dimension X
73mm
Dimension Y
100mm
Dimension Z
36mm
Gross weight62.5 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TEK-CAM3.0
0 in TME stock
Net price for quantities from 1 pcs - 16.29 USDGross price for quantities from 1 pcs - 19.54 USD
Net price for quantities from 10 pcs - 15.01 USDGross price for quantities from 10 pcs - 18.01 USD
Net price for quantities from 50 pcs - 13.20 USDGross price for quantities from 50 pcs - 15.84 USD
No. of pieces (Multiplicity: 1)