+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-MBD.9

Enclosure: for computer; ABS,polycarbonate; black; X: 103mm


Manufacturer: TEKO

Manufacturer part number:
TEK-MBD.9
TME Symbol:
TEK-MBD.9

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Enclosure material
ABS, polycarbonate
Body colour
black
Dimension X
103mm
Dimension Y
103mm
Dimension Z
27mm
Gross weight76.8 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TEK-MBD.9
31 in TME stock
Net price for quantities from 1 pcs - 11.67 EURGross price for quantities from 1 pcs - 14.00 EUR
Net price for quantities from 10 pcs - 10.82 EURGross price for quantities from 10 pcs - 12.98 EUR
Net price for quantities from 50 pcs - 9.50 EURGross price for quantities from 50 pcs - 11.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.