+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL 13-E.29

Enclosure: multipurpose; with fixing lugs,with panel; TEKAL


Manufacturer: TEKO

Manufacturer part number:
TEKAL 13-E.29
TME Symbol:
TEKAL13-E.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs, with panel
Manufacturer series
TEKAL
Dimension X
60mm
Dimension Y
115mm
Dimension Z
31mm
Enclosure material
aluminium
Body colour
black
Panel material
ABS
Dimensions
Gross weight116 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 13-E.29
0 in TME stock
Net price for quantities from 1 pcs - 15.90 USDGross price for quantities from 1 pcs - 19.07 USD
Net price for quantities from 10 pcs - 14.75 USDGross price for quantities from 10 pcs - 17.70 USD
Net price for quantities from 30 pcs - 12.89 USDGross price for quantities from 30 pcs - 15.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.