+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL 13-E.30

Enclosure: multipurpose; with fixing lugs,with panel; TEKAL


Manufacturer: TEKO

Manufacturer part number:
TEKAL 13-E.30
TME Symbol:
TEKAL13-E.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs, with panel
Manufacturer series
TEKAL
Dimension X
60mm
Dimension Y
115mm
Dimension Z
31mm
Enclosure material
aluminium
Body colour
grey
Panel material
ABS
Dimensions
Gross weight116 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 13-E.30
0 in TME stock
Net price for quantities from 1 pcs - 13.73 EURGross price for quantities from 1 pcs - 16.48 EUR
Net price for quantities from 10 pcs - 12.74 EURGross price for quantities from 10 pcs - 15.29 EUR
Net price for quantities from 30 pcs - 11.13 EURGross price for quantities from 30 pcs - 13.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.