+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL 32-E.29

Enclosure: multipurpose; with fixing lugs,with panel; TEKAL


Manufacturer: TEKO

Manufacturer part number:
TEKAL 32-E.29
TME Symbol:
TEKAL32-E.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs, with panel
Manufacturer series
TEKAL
Dimension X
106mm
Dimension Y
145mm
Dimension Z
46mm
Enclosure material
aluminium
Body colour
black
Panel material
ABS
Dimensions
Gross weight256 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 32-E.29
5 in TME stock
Net price for quantities from 1 pcs - 17.71 EURGross price for quantities from 1 pcs - 21.26 EUR
Net price for quantities from 10 pcs - 17.16 EURGross price for quantities from 10 pcs - 20.60 EUR
Net price for quantities from 50 pcs - 16.05 EURGross price for quantities from 50 pcs - 19.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.