+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 12-E.9

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 60mm; Y: 100mm


Manufacturer: TEKO

Manufacturer part number:
TEKAM 12-E.9
TME Symbol:
TEKAM12-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
60mm
Dimension Y
100mm
Dimension Z
31mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
Dimensions
Gross weight146.33 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 12-E.9
0 in TME stock
Net price for quantities from 1 pcs - 21.49 USDGross price for quantities from 1 pcs - 25.79 USD
Net price for quantities from 10 pcs - 19.82 USDGross price for quantities from 10 pcs - 23.79 USD
Net price for quantities from 50 pcs - 17.31 USDGross price for quantities from 50 pcs - 20.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.