+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 31-E.9

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 106mm; Z: 45mm


Manufacturer: TEKO

Manufacturer part number:
TEKAM 31-E.9
TME Symbol:
TEKAM31-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
106mm
Dimension Y
110mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
Dimensions
Gross weight312 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 31-E.9
0 in TME stock
Net price for quantities from 1 pcs - 25.43 EURGross price for quantities from 1 pcs - 30.51 EUR
Net price for quantities from 5 pcs - 23.44 EURGross price for quantities from 5 pcs - 28.12 EUR
Net price for quantities from 20 pcs - 20.59 EURGross price for quantities from 20 pcs - 24.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.