+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 33-E.7

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 106mm; Z: 45mm

Manufacturer: TEKO

Manufacturer part number:
TEKAM 33-E.7
TME Symbol:
TEKAM33-E.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
106mm
Dimension Y
175mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
grey
Panel colour
grey
Panel material
zinc and aluminium alloy
Dimensions
Gross weight420.5 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 33-E.7
0 in TME stock
Net price for quantities from 1 pcs - 35.54 USDGross price for quantities from 1 pcs - 42.65 USD
Net price for quantities from 5 pcs - 32.76 USDGross price for quantities from 5 pcs - 39.31 USD
Net price for quantities from 15 pcs - 28.79 USDGross price for quantities from 15 pcs - 34.55 USD
No. of pieces (Multiplicity: 1)