+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 33-E.9 -AS

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 106mm; Z: 45mm


Manufacturer: TEKO

Manufacturer part number:
TEKAM 33-E.9 -AS
TME Symbol:
TEKAM33-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
106mm
Dimension Y
175mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
Dimensions
Gross weight418.4 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 33-E.9 -AS
0 in TME stock
Net price for quantities from 10 pcs - 28.80 EURGross price for quantities from 10 pcs - 34.56 EUR
Net price for quantities from 15 pcs - 23.81 EURGross price for quantities from 15 pcs - 28.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.